1-channel Transient Voltage Suppressor (TVS) diode offering robust ESD protection. Features a low dynamic resistance, ideal for high-speed interfaces like HDMI 2.0 and USB 3.0. Operating temperature range spans from -40°C to 125°C. Unidirectional silicon diode with a maximum reverse voltage of 3.6V and a minimum breakdown voltage of 4.5V. Peak reverse power dissipation reaches 19W, with a maximum clamping voltage of 5.3V.
Sign in to ask questions about the Texas Instruments TPD1E04U04DPYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E04U04DPYT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 19 |
| Clamping Voltage-Max | 5.3 |
| Breakdown Voltage-Nom | 6.2 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E04U04DPYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.