The TPD1E05U06QDPYRQ1 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 6.4V to 8.7V and a maximum non-repetitive peak reverse power dissipation of 40W. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is available in a 2-pin X1SON-2 package. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Texas Instruments TPD1E05U06QDPYRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E05U06QDPYRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 23 |
| Breakdown Voltage-Max | 8.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E05U06QDPYRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.