Bidirectional transient voltage suppressor diode offering 1-channel ESD protection. Features a maximum operating temperature of 125°C and a minimum of -40°C. Maximum reverse voltage is 3.6V with a nominal breakdown voltage of 6.7V. Maximum clamping voltage is 7.2V and maximum non-repetitive peak reverse power dissipation is 15W. This silicon diode has 2 terminals and a single terminal position.
Sign in to ask questions about the Texas Instruments TPD1E0B04DPYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E0B04DPYT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Non-rep Peak Rev Power Dis-Max | 15 |
| Clamping Voltage-Max | 7.2 |
| Breakdown Voltage-Nom | 6.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E0B04DPYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.