
Bidirectional transient voltage suppressor (TVS) diode offering ±5.5V working voltage and 12pF capacitance. Features ±30kV ESD protection and 6A 8/20µs surge capability. Clamping voltage is 14V with a minimum breakdown voltage of 6V. Housed in a compact 0402 (1006) package, this lead-free and RoHS-compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPD1E10B06DPYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E10B06DPYR technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 14V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.35mm |
| Interface | GPIO |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 90W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 0.7mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1E10B06DPYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
