
Bidirectional transient voltage suppressor (TVS) diode offering 12pF capacitance and 5.5V reverse standoff voltage. Features ±30kV ESD protection, 6V minimum breakdown voltage, and 14V clamping voltage. Designed for GPIO interfaces, this 1-channel device handles 5A peak pulse current and 90W peak pulse power. Packaged in a compact 0402 (1006) 2-X1SON package, it operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPD1E10B06DPYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E10B06DPYT technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 14V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Interface | GPIO |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 90W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1E10B06DPYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
