
Bidirectional transient voltage suppressor diode offering 10pF capacitance and ±9V working voltage. Provides ±20kV ESD protection with a 9V minimum breakdown voltage and 100nA leakage current. Features a 6A surge capability (8/20µs) and 90W peak pulse power in a compact 0402 (1006) package. Operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPD1E10B09DPYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E10B09DPYR technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 20V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.1mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 90W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 0.7mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1E10B09DPYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
