
Single-channel bidirectional transient voltage suppressor (TVS) diode, ideal for ESD protection. Features a low 10pF capacitance and 9V working voltage, with a minimum breakdown voltage of 9.5V and a clamping voltage of 20V. Handles a peak pulse current of 4.5A and peak pulse power of 90W. Packaged in a compact 1mm x 1.1mm x 370um 0402 surface mount package, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPD1E10B09DPYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E10B09DPYT technical specifications.
| Capacitance | 10pF |
| Clamping Voltage | 20V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.1mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 90W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 370um |
| Width | 1mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1E10B09DPYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
