Bidirectional transient voltage suppressor diode offering 1-channel ESD protection. Features low dynamic resistance and clamping voltage up to 6.3V. With a 3.6V reverse standoff voltage and 50W peak pulse power dissipation, this silicon diode operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPD1E1B04DPYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E1B04DPYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Clamping Voltage-Max | 6.3 |
| Breakdown Voltage-Nom | 6.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E1B04DPYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.