
The TPD1E6B06DPLR is a bi-directional TVS diode with a maximum working voltage of 5V and maximum clamping voltage of 14V. It has a maximum leakage current of 0.1mA and a capacitance of 6pF. The device is available in a 2-pin X2SON package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPD1E6B06DPLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E6B06DPLR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | X2SON |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.65(Max) |
| Package Width (mm) | 0.35(Max) |
| Package Height (mm) | 0.27(Max) |
| Seated Plane Height (mm) | 0.32(Max) |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 14V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 6(Typ)pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPD1E6B06DPLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.