
USB Charger Ovp Switch USB 2.0/USB 3.0 5V T/R 12-Pin DSBGA
Sign in to ask questions about the Texas Instruments TPD1S414YZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1S414YZR technical specifications.
| Fault Protection | Over Temperature |
| Height | 625um |
| Input Current | 3.5A |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5A |
| Operating Supply Voltage | 30V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1S414YZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
