
The TPD1S514-3YZR is a single-function interface circuit from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It has 12 terminals and is packaged in a VFBGA-12 format. The circuit has a nominal supply voltage of 12V, with a minimum and maximum voltage of 3.5V and 13.5V, respectively. It is designed for industrial applications and is suitable for use in a variety of electronic systems.
Texas Instruments TPD1S514-3YZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.29 |
| Length | 1.99 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1S514-3YZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.