
Dual unidirectional transient voltage suppressor (TVS) diode offering 1.5-pF capacitance and 5.5-V maximum operating voltage. Features ±8-kV ESD protection, 1-nA maximum leakage current, and 11-V minimum breakdown voltage. Designed for interfaces including USB 2.0, LVDS, and Ethernet, with a 5.5-V reverse standoff voltage and 105.5-V clamping voltage. Packaged in a compact SOT case, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPD2E001DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD2E001DRLR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT |
| Clamping Voltage | 105.5V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E001DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
