
2-channel transient voltage suppressor (TVS) for high-speed data interfaces. Features low 1.5pF capacitance and +/-15kV ESD protection. Supports LVDS, USB, and Ethernet interfaces with a 5.5V reverse standoff voltage. Operates from -40°C to 85°C and mounts via surface mount in a 4-SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPD2E001DZDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD2E001DZDR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOP |
| Clamping Voltage | 105.5V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.07mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 3.04mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E001DZDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
