2-channel ESD protection array for AC signal data interface 4-DSLGA -40 to 85
Sign in to ask questions about the Texas Instruments TPD2E007YFMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD2E007YFMTG4 technical specifications.
| Capacitance | 15pF |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 0.8mm |
| Min Breakdown Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 270mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TPD2E007 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E007YFMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.