
Dual-channel unidirectional transient voltage suppressor (TVS) designed for high-speed interfaces like LVDS, USB, and Ethernet. Features a low capacitance of 1.9pF, enabling efficient protection without signal degradation. Offers a clamping voltage of 12.4V and a minimum breakdown voltage of 6.5V, with a peak pulse current capability of 5.5A and peak pulse power of 85W. This surface-mount component operates within a temperature range of -40°C to 125°C and has a working voltage of 5.5V. Packaged in a compact SOT-5 case, it is lead-free and RoHS compliant.
Texas Instruments TPD2E2U06DRLR technical specifications.
| Capacitance | 1.9pF |
| Package/Case | SOT-5 |
| Clamping Voltage | 12.4V |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 85W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E2U06DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
