Dual-channel, unidirectional transient voltage suppressor (TVS) offering 1.9pF capacitance per channel. Features a 5.5A current rating, 12.4V clamping voltage, and 6.5V minimum breakdown voltage. Designed for surface mount with a 5.5V reverse standoff voltage and 10nA leakage current. Operates across a -40°C to 125°C temperature range, with 85W peak pulse power dissipation. This lead-free, RoHS compliant device is packaged in a compact SOT-553 case.
Texas Instruments TPD2E2U06DRLR-P technical specifications.
| Capacitance | 1.9pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 12.4V |
| Current Rating | 5.5A |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 85W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | TPD2E2U06 |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E2U06DRLR-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.