
Two-channel EMI/RFI filter featuring a low-pass RC circuit with >50dB attenuation. This board mount component offers ESD protection and operates within a voltage range of -5V to 5V, with a minimum breakdown voltage of 14V. Constructed with 15 Ohm resistance and 30pF capacitance, its flat style SMD package measures 0.91mm x 1.31mm x 0.63mm (LxWxH). Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPD2F702YFKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD2F702YFKR technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 30pF |
| Circuit Type | Filter |
| Depth | 0.94mm |
| ESD Protection | Yes |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 0.91mm |
| Min Breakdown Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Number of Channels | 2 |
| Number of Elements | 5 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | TPD |
| Termination | Flat |
| Width | 1.31mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2F702YFKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
