
Two-channel ultra-low clamp voltage ESD protection device designed for general circuit protection. Features a minimum operating temperature of -40 °C and a maximum operating temperature of 85 °C. This component offers robust electrostatic discharge suppression.
Sign in to ask questions about the Texas Instruments TPD2S017DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD2S017DBVR technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPD2S017DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.