
3-channel, unidirectional ESD protection diode designed for USB 2.0 interfaces. Features 1.5-pF capacitance per channel, 5.5-V maximum supply voltage, and ±8kV ESD protection. Offers a low 1-nA maximum leakage current and a minimum breakdown voltage of 11V. Operates across a temperature range of -40°C to 85°C. Packaged in a 6-SON surface-mount case.
Sign in to ask questions about the Texas Instruments TPD3E001DRSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD3E001DRSR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SON |
| Clamping Voltage | 105.5V |
| Current Rating | 1nA |
| Depth | 3mm |
| Direction | Unidirectional |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 3mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 3 |
| Number of Unidirectional Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 90W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD3E001DRSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
