
3-channel EMI/RFI filter with a low-pass RC circuit, designed for board mounting. Features 20pF capacitance per channel and operates up to 308MHz with a 5.5V supply voltage. This flat-style SMD component offers ESD protection and is RoHS compliant. Packaged in tape and reel, it measures 2.2mm x 1.7mm x 0.6mm with a thickness of 580um, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPD3F303DPVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD3F303DPVR technical specifications.
| Capacitance | 20pF |
| Package/Case | SMD/SMT |
| Depth | 1.7mm |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Frequency | 308MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPD |
| Termination | Flat |
| Thickness | 580um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD3F303DPVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
