
3-channel EMI/RFI filter with a low-pass RC circuit, designed for board mounting. Features 20pF capacitance per channel and operates up to 308MHz with a 5.5V maximum supply voltage. This flat-style, surface-mount device offers ESD protection and operates within a -40°C to 85°C temperature range. Packaged in tape and reel, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPD3F303DQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD3F303DQDR technical specifications.
| Capacitance | 20pF |
| Package/Case | SMD/SMT |
| Depth | 1.45mm |
| ESD Protection | Yes |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Frequency | 308MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPD3F303 |
| Termination | Flat |
| Thickness | 750um |
| Voltage Rating | 5.5V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD3F303DQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
