
The TPD3S014DBVR is a buffer or inverter based peripheral driver IC from Texas Instruments. It features a 6-terminal design and operates within a temperature range of -40°C to 85°C. This industrial-grade device has a nominal supply voltage of 5V and is packaged in a R-PDSO-G6 SOT package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments TPD3S014DBVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD3S014DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.