
Automotive USB host port current-limit switch and D+/D- ESD protection. This 6-terminal interface IC, with a JEDEC package code of R-PDSO-G6, offers dual terminal positioning and a width of 1.6mm with a length of 2.9mm. Operating across an industrial temperature range of -40°C to 105°C, this AEC-Q100 screened component functions as a buffer or inverter-based peripheral driver.
Texas Instruments TPD3S014TDBVRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD3S014TDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.