
Quad unidirectional transient voltage suppressor (TVS) diode with 1.5-pF capacitance, designed for ±8-kV ESD protection. Features a 5.5-V operating voltage, 1-nA max leakage current, and 100-W peak pulse power. Suitable for LVDS, USB 2.0, and Ethernet interfaces, operating from -40°C to 85°C. Packaged in a 6-pin SOT-23 for surface-mount applications.
Texas Instruments TPD4E001DBVR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 105.5V |
| Depth | 1.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 1nA |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 100W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E001DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
