
Low-capacitance 4-channel transient voltage suppressor (TVS) array designed for high-speed data interfaces like LVDS, USB, and Ethernet. Features a low 1.5pF capacitance per channel and a 5.5V working voltage, offering robust ESD protection up to +/-15kV. With a 1nA leakage current and 100W peak pulse power, this unidirectional device ensures reliable operation across a -40°C to 85°C temperature range. Packaged in a compact 6-USON (1.6mm x 1.6mm x 1.6mm) for surface-mount applications.
Sign in to ask questions about the Texas Instruments TPD4E001DPKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E001DPKT technical specifications.
| Capacitance | 1.5pF |
| Clamping Voltage | 105.5V |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 100W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E001DPKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
