
4-channel unidirectional transient voltage suppressor (TVS) array, offering low 1.5pF capacitance for high-speed data interfaces like LVDS, USB, and Ethernet. Features 11V breakdown voltage, 5.5A peak pulse current, and 100W peak pulse power. Operates from -40°C to 85°C with a 5.5V working voltage and 1nA leakage current. Surface mountable in a compact SOT package, this lead-free and RoHS compliant component provides +/-15kV ESD protection.
Sign in to ask questions about the Texas Instruments TPD4E001DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E001DRLR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT |
| Clamping Voltage | 105.5V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.6mm |
| Max Breakdown Voltage | 11V |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 550um |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E001DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
