
Four-channel unidirectional transient voltage suppressor (TVS) array offering low 1.5pF capacitance for high-speed data interfaces like LVDS, USB, and Ethernet. Features a 5.5V working voltage, 11V minimum breakdown voltage, and 105.5V clamping voltage. Designed for surface mount with a compact SOT package (1.6mm x 1.2mm x 0.55mm). Operates across a -40°C to 85°C temperature range, with 1nA leakage current and 100W peak pulse power handling.
Sign in to ask questions about the Texas Instruments TPD4E001DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E001DRLRG4 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT |
| Clamping Voltage | 105.5V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E001DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
