
4-channel transient voltage suppressor (TVS) array offering low 1.5pF capacitance for high-speed data interfaces like LVDS, USB, and Ethernet. Features +/-15kV ESD protection, 11V minimum breakdown voltage, and 105.5V clamping voltage. This unidirectional device operates at 5.5V with a maximum leakage current of 1nA and peak pulse power of 100W. Packaged in a 6-SON (3x3.15x0.75mm) SMD/SMT format, it operates from -40°C to 85°C.
Texas Instruments TPD4E001DRSR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SON |
| Clamping Voltage | 105.5V |
| Depth | 3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 3mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 1nA |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 100W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.15mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E001DRSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
