
Low-capacitance 4-channel +/-15-k-V ESD protection array for high-speed data interfaces 6-SOT-23 -40 to 85
Sign in to ask questions about the Texas Instruments TPD4E001RDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E001RDBVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 11 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Clamping Voltage-Max | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD4E001RDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.