
Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 85
Sign in to ask questions about the Texas Instruments TPD4E002DRL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E002DRL2 technical specifications.
| Capacitance | 11pF |
| Package/Case | SOT |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Interface | USB, GPIO |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 35W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E002DRL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.