
Unidirectional TVS diode for ESD protection, featuring 4 channels and a 3V reverse standoff voltage. This component offers a minimum breakdown voltage of 6V and a maximum surge current of 2.5A, with a peak pulse power of 35W. Designed for USB and GPIO interfaces, it operates within a temperature range of -40°C to 85°C and has a low leakage current of 100nA. The device is housed in a compact SOT package with SMD/SMT termination, measuring 1.6mm in length and 1.2mm in depth.
Sign in to ask questions about the Texas Instruments TPD4E002DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E002DRLR technical specifications.
| Capacitance | 11pF |
| Package/Case | SOT |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Interface | USB, GPIO |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Max Surge Current | 2.5A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 35W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E002DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
