
Four-channel unidirectional TVS diode with 3V reverse standoff voltage and 6.1V reverse breakdown voltage. Features 11pF capacitance per channel and 35W peak pulse power. Designed for USB and GPIO interfaces, this SOT package component operates from -40°C to 85°C with a leakage current of 100nA.
Sign in to ask questions about the Texas Instruments TPD4E002DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E002DRLRG4 technical specifications.
| Capacitance | 11pF |
| Package/Case | SOT |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Interface | USB, GPIO |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 35W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E002DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
