
Quad channel transient voltage suppressor (TVS) diode offering ±8-kV ESD protection for high-speed interfaces. Features low 0.8-pF capacitance per channel, a 5.5-V maximum supply voltage, and 6-V minimum breakdown voltage. Designed for USB and Ethernet applications, this unidirectional TVS diode operates within a -40°C to 85°C temperature range. Packaged in a compact 6-SON (1.45mm x 1mm x 0.5mm) surface-mount device, it boasts a low 1-nA leakage current.
Sign in to ask questions about the Texas Instruments TPD4E004DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E004DRYR technical specifications.
| Capacitance | 2pF |
| Package/Case | SON |
| Depth | 1mm |
| Direction | Unidirectional |
| Height | 0.5mm |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.45mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E004DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
