
4-channel ESD protection array for high-speed data interfaces 6-SON -40 to 85
Sign in to ask questions about the Texas Instruments TPD4E004DRYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E004DRYRG4 technical specifications.
| Capacitance | 2pF |
| Package/Case | SON |
| Depth | 1mm |
| Direction | Unidirectional |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.45mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E004DRYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
