Quad bidirectional transient voltage suppressor diode offering ±3.6V reverse standoff voltage and 0.25pF capacitance. Designed for ±12kV ESD protection, ideal for USB 3.0, HDMI 2.0, and high-speed signal applications. Features a maximum clamping voltage of 6.6V and a maximum non-repetitive peak reverse power dissipation of 17W. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPD4E02B04DQAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E02B04DQAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 17 |
| Clamping Voltage-Max | 6.6 |
| Breakdown Voltage-Nom | 6.4 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD4E02B04DQAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.