Automotive 4-channel transient voltage suppressor diode offering bidirectional ESD protection. Features a 3.6V repetitive peak reverse voltage and a 5.5V minimum breakdown voltage, with a nominal breakdown of 6.4V. Maximum clamping voltage is 6.6V, and it handles 17W non-repetitive peak reverse power dissipation. Operates across a -40°C to 125°C temperature range, suitable for USB Type-C™ and HDMI 2.0 applications.
Sign in to ask questions about the Texas Instruments TPD4E02B04QDQARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E02B04QDQARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 17 |
| Clamping Voltage-Max | 6.6 |
| Breakdown Voltage-Nom | 6.4 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD4E02B04QDQARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.