
4-channel transient voltage suppressor (TVS) offering bidirectional ESD protection up to +/-15 kV contact. Features a 5.5V working voltage, 13V clamping voltage, and 7pF capacitance per channel. This surface mount device operates from -40°C to 125°C with a maximum power dissipation of 40W and a peak pulse current of 3A. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPD4E101DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E101DPWR technical specifications.
| Capacitance | 7pF |
| Clamping Voltage | 13V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.85mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 40W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E101DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
