
The TPD4E110DPWR is a unidirectional TVS diode with a minimum breakdown voltage of 6.5V and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a 4-pin S-PSSO-N4 package. The device is lead-free and RoHS compliant, with a working voltage of 5.5V and an operating supply voltage of 5.5V. The TPD4E110DPWR has a peak pulse power of 35W and a peak pulse current of 5A, making it suitable for high-power applications. It is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Texas Instruments TPD4E110DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E110DPWR technical specifications.
| Capacitance | 0.55pF |
| Depth | 0.85mm |
| Direction | Unidirectional |
| Interface | USB, HDMI |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 0.85mm |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 35W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E110DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
