
Quad-channel, bi-directional transient voltage suppressor (TVS) offering high-speed ESD protection for LVDS and USB interfaces. Features a low 1pF capacitance, 7V minimum breakdown voltage, and 10.5V clamping voltage. This surface-mount device operates from -40°C to 125°C with a maximum power dissipation of 45W and a peak pulse current of 3A. Designed for robust ESD protection with a 5.5V working voltage and lead-free, RoHS-compliant construction.
Texas Instruments TPD4E1B06DCKR technical specifications.
| Capacitance | 1pF |
| Package/Case | SC |
| Clamping Voltage | 10.5V |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Interface | LVDS, USB |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Reverse Leakage Current | 500pA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 45W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E1B06DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
