
EVAL MODULE FOR TPD4E1U06DBV
Texas Instruments TPD4E1U06DBVEVM technical specifications.
| Package/Case | Module |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.