
Unidirectional ESD suppressor diode array featuring 4 channels, designed for surface mount with a 5.5V working voltage. This component offers a low capacitance of 1pF and a clamping voltage of 15V, with a minimum breakdown voltage of 6.5V. It provides robust ESD protection for interfaces like LVDS, USB, and Ethernet, handling a peak pulse current of 3A and a peak pulse power of 45W. Packaged in a 6-pin SOT-23, this RoHS compliant device operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPD4E1U06DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E1U06DBVR technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 15V |
| Depth | 1.75mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 45W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.75mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E1U06DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
