
Quad-channel unidirectional transient voltage suppressor (TVS) for high-speed interfaces like LVDS, USB, and Ethernet. Features 1pF capacitance per channel, 6.5V minimum breakdown voltage, and 11V clamping voltage. Offers 45W peak pulse power handling with a 3A peak pulse current rating. Operates over a wide temperature range of -40°C to 125°C. Surface mountable in a compact SC package, this RoHS compliant device provides robust ESD protection.
Sign in to ask questions about the Texas Instruments TPD4E1U06DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E1U06DCKR technical specifications.
| Capacitance | 1pF |
| Package/Case | SC |
| Clamping Voltage | 11V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 45W |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E1U06DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
