
The TPD4E6B06DPWR is a 4-channel bidirectional TVS diode with a minimum breakdown voltage of 6V and a peak pulse current of 3A. It operates at a maximum temperature of 125°C and is packaged in an X2SON-4 package. The device is RoHS compliant and has a working voltage of 5.5V. It is designed for surface mount applications and has a capacitance of 7pF. The device is not radiation hardened and does not provide power line protection.
Sign in to ask questions about the Texas Instruments TPD4E6B06DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4E6B06DPWR technical specifications.
| Capacitance | 7pF |
| Depth | 0.85mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.85mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E6B06DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.