
Texas Instruments TPD4F202YFUR technical specifications.
| Attenuation Value | 40dB |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| ESD Protection | Yes |
| Height | 0.32mm |
| Lead Free | Lead Free |
| Length | 1.59mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TPD |
| Termination | Flat |
| Width | 1.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4F202YFUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.