
4-channel ESD protection solution for high-speed differential interfaces like LVDS, USB, Ethernet, HDMI, PCIe, and SATA. Features 0.8pF capacitance per channel, 5.5V reverse standoff voltage, and a minimum breakdown voltage of 9V. Offers 25W peak pulse power dissipation and operates within a -40°C to 85°C temperature range. Packaged in a compact 6-pin SC (Small Outline) package, measuring 2mm x 1.25mm x 0.9mm, and supplied on tape and reel. This unidirectional TVS diode array is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPD4S009DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4S009DCKR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SC |
| Depth | 1.25mm |
| Direction | Unidirectional |
| Height | 0.9mm |
| Interface | LVDS, USB, Ethernet, HDMI, PCIe, SATA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 25W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Weight | 8.8E-05oz |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4S009DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
