
Four-channel unidirectional transient voltage suppressor (TVS) offering 0.8pF capacitance per channel for high-speed differential interfaces including LVDS, USB, Ethernet, HDMI, PCIe, and SATA. Features a 5.5V reverse standoff voltage, 9V minimum breakdown voltage, and 25W peak pulse power. Operates across a temperature range of -40°C to 85°C. Packaged in a 10-VSSOP (3mm x 3mm x 1.02mm) for surface-mount termination, this lead-free and RoHS-compliant component provides robust ESD protection.
Sign in to ask questions about the Texas Instruments TPD4S009DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4S009DGSR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | VSSOP |
| Current Rating | 100nA |
| Depth | 3mm |
| Direction | Unidirectional |
| Height | 1.02mm |
| Interface | LVDS, USB, Ethernet, HDMI, PCIe, SATA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 25W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000663oz |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4S009DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
