
Quad unidirectional transient voltage suppressor (TVS) diode with 0.8pF capacitance per channel, designed for high-speed interfaces like LVDS, USB, Ethernet, HDMI, PCIe, and SATA. Features a 5.5V reverse standoff voltage and a minimum breakdown voltage of 9V, offering ±8kV ESD protection. Operates across a temperature range of -40°C to 85°C with a peak pulse power of 25W. Packaged in a compact 1mm x 1.45mm SON package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPD4S009DRYR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SON |
| Depth | 1mm |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet, HDMI, PCIe, SATA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 25W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4S009DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
