
Four-channel, unidirectional ESD suppressor diode array designed for USB interfaces. Features a low capacitance of 1.6pF per channel and a minimum breakdown voltage of 28V, supporting a maximum operating voltage of 30V. Operates effectively at data rates up to 480Mbps with a low leakage current of 1uA. Packaged in a 10-pin WSON (SON) surface-mount package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments TPD4S014DSQR technical specifications.
| Capacitance | 1.6pF |
| Package/Case | SON |
| Data Rate | 480Mbps |
| Depth | 2mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Min Breakdown Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.1mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4S014DSQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
