
The TPD4S1394DQLR is an 8-pin X2SON surface mount non-lead-frame SMT specialized interface IC from Texas Instruments. It features a plastic ball grid array package with no lead and a seated plane height of 0.4mm maximum. The device is designed for surface mount applications with a pin pitch of 0.5mm and a package height of 0.37mm. Operating details are not specified in the provided data.
Sign in to ask questions about the Texas Instruments TPD4S1394DQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD4S1394DQLR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | X2SON |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.37 |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPD4S1394DQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.