
5-channel, unidirectional transient voltage suppressor (TVS) offering 15-kV ESD protection. Features a low capacitance of 8.4pF per channel and a 5.5V operating supply voltage. Includes a 6V minimum breakdown voltage and a 15.6V clamping voltage. Designed for surface mount applications with a 1mm² X2SON package, operating from -40°C to 125°C. Supports a peak pulse current of 3A and peak pulse power of 40W.
Sign in to ask questions about the Texas Instruments TPD5E003DPFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD5E003DPFR technical specifications.
| Capacitance | 8.4pF |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD5E003DPFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
